N-channel Power MOSFET, dual dual drain configuration, featuring a 30V maximum drain-source voltage and 6A maximum continuous drain current. This surface-mount component is housed in an 8-pin SO package with gull-wing leads, measuring 4.98mm(Max) L x 3.99mm(Max) W x 1.75mm(Max) H. Key electrical characteristics include a maximum drain-source on-resistance of 32mOhm at 10V and typical gate charge values of 6nC at 4.5V and 12nC at 10V. Operating temperature range is from -55°C to 150°C.
Etronic Team SSM6912 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.98(Max) |
| Package Width (mm) | 3.99(Max) |
| Package Height (mm) | 1.75(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual Dual Drain |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 6A |
| Maximum Drain Source Resistance | 32@10VmOhm |
| Typical Gate Charge @ Vgs | [email protected]|12@10VnC |
| Typical Gate Charge @ 10V | 12nC |
| Typical Input Capacitance @ Vds | 575@15VpF |
| Maximum Power Dissipation | 2000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Etronic Team SSM6912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.