Dual N-channel/P-channel enhancement mode power MOSFET, 40V drain-source voltage, 5A continuous drain current for N-channel and 4A for P-channel. Features 35mOhm at 10V for N-channel and 45mOhm at 10V for P-channel drain-source resistance. Housed in an 8-pin SO package with gull-wing leads for surface mounting, this plastic encapsulated component offers a maximum power dissipation of 2000mW and operates from -55°C to 150°C.
Sign in to ask questions about the Etronic Team SSM8450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Etronic Team SSM8450 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.98(Max) |
| Package Width (mm) | 3.99(Max) |
| Package Height (mm) | 1.75(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual Dual Drain |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N|P |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 40V |
| Maximum Gate Source Voltage | ±22V |
| Maximum Continuous Drain Current | 5@N Channel|4@P ChannelA |
| Maximum Drain Source Resistance | 35@10V@N Channel|45@10V@P ChannelmOhm |
| Typical Gate Charge @ Vgs | 18@10V|[email protected]@N Channel|20@10V|[email protected]@P ChannelnC |
| Typical Gate Charge @ 10V | 18@N Channel|20@P ChannelnC |
| Typical Input Capacitance @ Vds | 908@10V@N Channel|1130@10V@P ChannelpF |
| Maximum Power Dissipation | 2000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Etronic Team SSM8450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.