This is a surface mount thin film fixed inductor with a case size of 0201 and a core material of ceramic. It has an inductance of 0.0003uH, a tolerance of 0.3nH, and a maximum DC current of 0.4A. The maximum DC resistance is 0.2R and the minimum quality factor is 8. The minimum self resonant frequency is 9000M.
Etronic Team TFI01BTN30 technical specifications.
| Case Size | 0201 |
| Product Length (mm) | 0.65 |
| Product Depth (mm) | 0.35 |
| Product Height (mm) | 0.28 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF |
| Technology | Thin Film |
| Core Material | Ceramic |
| Inductance | 0.0003uH |
| Tolerance | 0.3nH |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 9000MHz |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Etronic Team TFI01BTN30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.