
The TFI02BT3N8 is a 0402 surface mount thin film RF inductor from Etronic Team. It features a case size of 0402 and a height of 0.37mm. The inductor has a nominal inductance of 0.0038uH and a tolerance of 0.3nH. It can handle a maximum DC current of 0.34A and has a maximum DC resistance of 0.55R. The inductor also has a minimum quality factor of 13 and a minimum self resonant frequency of 6000MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Etronic Team TFI02BT3N8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Size | 0402 |
| Product Length (mm) | 1.05 |
| Product Depth (mm) | 0.55 |
| Product Height (mm) | 0.37 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF |
| Technology | Thin Film |
| Core Material | Ceramic |
| Inductance | 0.0038uH |
| Tolerance | 0.3nH |
| Maximum DC Current | 0.34A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 6000MHz |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Etronic Team TFI02BT3N8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.