The TFI02BTN40 is a 0402 surface mount thin film RF inductor from Etronic Team. It features a ceramic core and a tolerance of 0.3nH. The inductor has a maximum DC current of 0.8 and a maximum DC resistance of 0.1. It operates within a self resonant frequency of 14,000 MHz and has a minimum quality factor of 13.
Etronic Team TFI02BTN40 technical specifications.
| Case Size | 0402 |
| Product Length (mm) | 1.05 |
| Product Depth (mm) | 0.55 |
| Product Height (mm) | 0.37 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF |
| Technology | Thin Film |
| Core Material | Ceramic |
| Inductance | 0.0004uH |
| Tolerance | 0.3nH |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 14000MHz |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Etronic Team TFI02BTN40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.