The WLU201212-68N-F-13 is an 0805 surface mount fixed inductor with a wirewound ceramic core. It features an inductance of 0.068uH with a tolerance of 10%. The inductor is designed for high frequency applications and has a maximum DC current rating of 0.5A. The device is constructed with a ceramic core material and has a minimum quality factor of 60. The inductor's self resonant frequency is at least 1450MHz. It is available in a 0805 case size with a product length of 2.16mm and a height of 1.52mm.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 10% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 0.5A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1450MHz |
| Case Size | 0805 |
| Product Length | 2.16mm |
| Height | 1.52mm |
| Product Depth | 1.52mm |
| RoHS Version | 2002/95/EC |