The WLU201212-R22-F-13 is a high frequency chip inductor with a ceramic core material and wirewound technology. It has an inductance of 0.22uH with a tolerance of 10% and an inductance test frequency of 100MHz. The maximum DC current and saturation current are both 0.4A, and the maximum DC resistance is 0.7 ohms. The inductor is packaged in an 0805 case size with a product length of 2.16mm, height of 1.52mm, and product depth of 1.52mm.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Maximum Saturation Current | 0.4A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 850MHz |
| Case Size | 0805 |
| Product Length | 2.16mm |
| Height | 1.52mm |
| Product Depth | 1.52mm |
| RoHS Version | 2002/95/EC |