The WLU201212-R33-G-7 is an 0805 high frequency chip inductor from Etronic Team with a core material of ceramic and wirewound technology. It features an inductance of 0.33uH with a tolerance of 2% and a maximum DC current of 0.26A. The inductor has a maximum DC resistance of 1.2 ohms and a minimum quality factor of 40. It operates at a minimum self resonant frequency of 750MHz and is available in a surface mount package.
Etronic Team WLU201212-R33-G-7 technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.33uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.26A |
| Maximum Saturation Current | 0.26A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 750MHz |
| Case Size | 0805 |
| Product Length | 2.16mm |
| Height | 1.52mm |
| Product Depth | 1.52mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.