The WLU252016-R33-G-13 is a high frequency chip inductor with a ceramic core and 2% tolerance. It has an inductance of 0.33uH and a maximum DC current of 0.45A. The inductor's maximum DC resistance is 1.1 Ohms and its minimum quality factor is 45. The device is available in a surface mount package with dimensions of 1008, 2.92, 2.23, and 2.79.
Etronic Team WLU252016-R33-G-13 technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.33uH |
| Tolerance | 2% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.45A |
| Maximum Saturation Current | 0.45A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 570MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.23mm |
| Product Depth | 2.79mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.