Sign in to ask questions about the Eupec BSM200GA120DN2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eupec BSM200GA120DN2 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eupec BSM200GA120DN2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.