Insulated Gate Bipolar Transistor, 430A I(C), 1200V V(BR)CES, N-Channel, SSW SENSE 1, 4 PIN
Checking distributor stock and pricing after the page loads.
Eupec BSM300GA120DN2S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.