Insulated Gate Bipolar Transistor, 30A I(C), 600V V(BR)CES,
Eupec BSM30GD60DN2E3224 technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eupec BSM30GD60DN2E3224 to view detailed technical specifications.
No datasheet is available for this part.