Sign in to ask questions about the Eupec D438S18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eupec D438S18 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1800 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eupec D438S18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.