Rectifier Diode, 1 Phase, 1 Element, 1050A, 1800V V(RRM), Silicon,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 180 |
| Number of Terminals | 3 |
| Terminal Position | UNSPECIFIED |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1800 |
| REACH | unknown |
| Military Spec | False |