Bridge Rectifier Diode, 130A, 1000V V(RRM),
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Elements | 6 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| REACH | unknown |
| Military Spec | False |