Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eupec DF300R12KE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eupec DF300R12KE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.