Silicon Controlled Rectifier, 700A I(T)RMS, 2600V V(DRM), 2600V V(RRM), 1 Element, MODULE-5
Eupec DT310N26KOF technical specifications.
| Number of Terminals | 5 |
| Terminal Position | UNSPECIFIED |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.