Insulated Gate Bipolar Transistor, 25A I(C), 1200V V(BR)CES, N-Channel, MODULE-23
Eupec FP15R12YT3 technical specifications.
| Number of Terminals | 23 |
| Terminal Position | UPPER |
| Number of Elements | 7 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.