Insulated Gate Bipolar Transistor, 95A I(C), 600V V(BR)CES, N-Channel, MODULE-24
Checking distributor stock and pricing after the page loads.
Eupec FP75R06KE3 technical specifications.
| Number of Terminals | 24 |
| Terminal Position | UPPER |
| Number of Elements | 7 |
| REACH | unknown |
| Military Spec | False |