Sign in to ask questions about the Eupec FS100R12KE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eupec FS100R12KE3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 35 |
| Terminal Position | UPPER |
| Number of Elements | 6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eupec FS100R12KE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.