Insulated Gate Bipolar Transistor, 650A I(C), 1200V V(BR)CES, N-Channel, MODULE-5
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |