Silicon Controlled Rectifier, 1350A I(T)RMS, 640000mA I(T), 6000V V(DRM), 6000V V(RRM), 1 Element,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |