Silicon Controlled Rectifier, 40A I(T)RMS, 18000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, MODULE-5
Eupec TD18F10KEM-A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.