Silicon Controlled Rectifier, 260A I(T)RMS, 162000mA I(T), 1400V V(DRM), 1400V V(RRM), 2 Element, MODULE-7
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| REACH | unknown |
| Military Spec | False |