Silicon Controlled Rectifier, 410A I(T)RMS, 250000mA I(T), 1400V V(DRM), 1400V V(RRM), 2 Element, MODULE-7
Eupec TT251N14KOF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.