Sign in to ask questions about the Eupec TT570N08KOF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eupec TT570N08KOF technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eupec TT570N08KOF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.