Silicon Controlled Rectifier, 150A I(T)RMS, 93000mA I(T), 1400V V(DRM), 1400V V(RRM), 2 Element, MODULE-7
Eupec TT93N14KOF-K technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.