ENCLOSURE, WALL MOUNT, ABS, GREY; Enclosure Type: Wall Mount; Material: ABS; External Height - Metric: 400mm; Width...
Europa Components PBE403019 technical specifications.
| Body Material | ABS |
| Color | Grey |
| Height | 400mm |
| Ratings | IP65 |
| Width | 300mm |
| RoHS | Compliant |
No datasheet is available for this part.