EUROQUARTZ - 10.000MHZ HC49/4H/30/50/40/18PF/ATF - CRYSTAL, THT, 10.000MHZ
Euroquartz 10.000MHZHC49/4H/30/50/40/18PF/ATF technical specifications.
| Frequency | 10000GHz |
| Frequency Stability | 50ppm |
| Height | 3.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Tolerance | 30ppm |
| Width | 10.26mm |
| RoHS | Compliant |
Download the complete datasheet for Euroquartz 10.000MHZHC49/4H/30/50/40/18PF/ATF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.