
This 10MHz SMD crystal features an accuracy of 30ppm and a load capacitance of 12pF. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount package. The crystal is RoHS compliant and available on cut tape.
Euroquartz 10.000MHZMJ/30/30/40/12PF technical specifications.
| Accuracy | 30ppm |
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MJ |
| RoHS | Compliant |
Download the complete datasheet for Euroquartz 10.000MHZMJ/30/30/40/12PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
