Crystal, 11.0592 MHz, SMD, 5mm x 3.2mm, 30 ppm, 12 pF, 30 ppm, MJ Series
Euroquartz 11.0592MHZMJ/30/30/40/12PF technical specifications.
| Accuracy | 30ppm |
| Package/Case | SMD/SMT |
| Frequency | 11.0592MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MJ |
| RoHS | Compliant |
Download the complete datasheet for Euroquartz 11.0592MHZMJ/30/30/40/12PF to view detailed technical specifications.
No datasheet is available for this part.
