
This 12MHz crystal features a frequency stability of 50ppm and a load capacitance of 18pF. It operates within a temperature range of -40°C to 85°C. The crystal is available in a through-hole package.
Euroquartz 12.000MHZHC49/4H/30/50/40/18PF/ATF technical specifications.
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Height | 3.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Tolerance | 30ppm |
| Width | 10.26mm |
| RoHS | Compliant |
Download the complete datasheet for Euroquartz 12.000MHZHC49/4H/30/50/40/18PF/ATF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
