
EUROQUARTZ 14.7456MHZ MJ/30/30/40/12PF CRYSTAL, 3.2X5MM, CER, 14.7456MHZ
Euroquartz 14.7456MHZMJ/30/30/40/12PF technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 14.7456MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Euroquartz 14.7456MHZMJ/30/30/40/12PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
