
This 18.432MHz SMD crystal features a frequency stability of 30ppm and a tolerance of 30ppm. It operates over a temperature range of -40°C to 85°C. The crystal is mounted via surface mount and has a load capacitance of 12pF. It is RoHS compliant but not SVHC compliant.
Euroquartz 18.432MHZMJ/30/30/40/12PF technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 18.432MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1mm |
| Length | 5mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Euroquartz 18.432MHZMJ/30/30/40/12PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.