
This 25MHz crystal from Euroquartz features an accuracy of 30ppm and a frequency stability of 50ppm. It has a load capacitance of 18pF and is packaged in a surface mount SMD/SMT package. The operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Euroquartz 25.000MHZ49USMX/30/50/40/18PF/ATF technical specifications.
| Accuracy | 30ppm |
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 49USMX |
| RoHS | Compliant |
Download the complete datasheet for Euroquartz 25.000MHZ49USMX/30/50/40/18PF/ATF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.