
This 25MHz crystal has a frequency stability of 30ppm and a tolerance of 30ppm. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The crystal is packaged in a SMD/SMT package with dimensions of 1mm height, 3.2mm width, and 5mm length. It is compliant with RoHS regulations and is available on cut tape.
Euroquartz 25.000MHZMJ/30/30/40/12PF technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1mm |
| Length | 5mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Euroquartz 25.000MHZMJ/30/30/40/12PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.