
This 25MHz SMD crystal features a frequency stability of 30ppm and a load capacitance of 12pF. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The crystal is RoHS compliant and is suitable for use in a variety of electronic devices. The dimensions of the crystal are 7mm in length, 5mm in width, and 1.2mm in height. The crystal is available from Euroquartz and is a type of frequency control component.
Euroquartz 25.000MHZMQ/30/30/40/12PF technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.2mm |
| Length | 7mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 30ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Euroquartz 25.000MHZMQ/30/30/40/12PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.