Euroquartz 3.579545MHZ49USMX/30/50/40/18PF/ATF technical specifications.
| Capacitance | 1.8E-11F |
| Frequency Stability | 50ppm |
| Height | 4.2mm |
| Length | 11.35mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series | 49USMX |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Euroquartz 3.579545MHZ49USMX/30/50/40/18PF/ATF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.