
EUROQUARTZ 4.000MHZ HC49/4H/30/50/40/18PF/ATF CRYSTAL, THT, 4.000MHZ
Euroquartz 4.000MHZHC49/4H/30/50/40/18PF/ATF technical specifications.
| Frequency | 4000GHz |
| Frequency Stability | 50ppm |
| Height | 3.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Tolerance | 30ppm |
| Width | 10.26mm |
| RoHS | Compliant |
Download the complete datasheet for Euroquartz 4.000MHZHC49/4H/30/50/40/18PF/ATF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
