
This Euroquartz crystal operates at 7.3728 MHz with an accuracy of 30 ppm and a frequency stability of 50 ppm. It has a load capacitance of 18 pF and is suitable for surface mount applications. The crystal is packaged in cut tape and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Euroquartz 7.3728MHZ49USMX/30/50/40/18PF/ATF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Euroquartz 7.3728MHZ49USMX/30/50/40/18PF/ATF technical specifications.
| Accuracy | 30ppm |
| Capacitance | 2.22E-12F |
| Frequency | 7372.8GHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.2mm |
| Length | 11.35mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | 49USMX |
| Tolerance | 30ppm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Euroquartz 7.3728MHZ49USMX/30/50/40/18PF/ATF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.