
This 8MHz crystal has a frequency stability of 50ppm and a load capacitance of 18pF. It operates within a temperature range of -40°C to 85°C and is mounted through a hole. The crystal is not SVHC compliant.
Euroquartz 8.000MHZHC49/4H/30/50/40/18PF/ATF technical specifications.
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Height | 3.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Tolerance | 30ppm |
| Width | 10.26mm |
| RoHS | Compliant |
Download the complete datasheet for Euroquartz 8.000MHZHC49/4H/30/50/40/18PF/ATF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.