EUROQUARTZ - PH32768X - Crystal, 32.768 kHz, SMD, 8.7mm x 3.7mm, 12.5 pF, 20 ppm, PH32768 Series
Sign in to ask questions about the Euroquartz PH32768X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Euroquartz PH32768X technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768GHz |
| Frequency Tolerance | 20ppm |
| Height | 2.5mm |
| Length | 8.7mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20ppm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Euroquartz PH32768X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.