testo 176 H1 Data Logger, Maximum Temperature +70 (TD) C, Maximum Humidity 100%RH, USB, Battery TLH5903
Eurotec 05721765 technical specifications.
| Display Type | LCD |
| Height | 33mm |
| Interface | USB |
| Length | 103mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Ratings | IP65 |
| Width | 63mm |
| RoHS | Compliant |
No datasheet is available for this part.