The EVE Energy E8261520 is a 3.6V lithium primary cylindrical battery with a capacity of 8.5Ah. It features a maximum self-discharge rate of 2% per year and a maximum discharge current of 0.003A. The battery is designed for use in applications where a light weight is beneficial and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
EVE Energy E8261520 technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Cylindrical |
| Battery Type | Primary |
| Voltage | 3.6V |
| Capacity | 8.5Ah |
| Chemistry | Lithium |
| Number of Cells | 1 |
| Maximum Self Discharge Rate | 2% Per Year |
| Maximum Discharge Current | 0.003(Typ)A |
| Memory Effect | No |
| Special Features | Light Weight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.