The ER18505 is a 3.6V lithium primary cylindrical battery with a capacity of 4Ah. It has a maximum self-discharge rate of 2% per year and exhibits no memory effect. The battery operates within a temperature range of -60°C to 85°C and weighs 28 grams. It is a non-rechargeable battery with a cylindrical shape and a chemistry of lithium. The ER18505 is designed for use in primary applications.
Checking distributor stock and pricing after the page loads.
EVE Energy ER18505 technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Cylindrical |
| Battery Type | Primary |
| Voltage | 3.6V |
| Capacity | 4Ah |
| Chemistry | Lithium |
| Cell Size | A |
| Number of Cells | 1 |
| Maximum Self Discharge Rate | 2% Per Year |
| Memory Effect | No |
| Special Features | Light Weight |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 85°C |
| Product Weight | 28g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.