This 3.6V lithium primary cylindrical battery features a capacity of 2.4Ah and a maximum self-discharge rate of 2% per year. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The battery is non-rechargeable and has a maximum discharge current of 0.002A typ. It also exhibits no memory effect and has a special feature of being light weight.
Checking distributor stock and pricing after the page loads.
EVE Energy ES141520 technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Cylindrical |
| Battery Type | Primary |
| Voltage | 3.6V |
| Capacity | 2.4Ah |
| Chemistry | Lithium |
| Number of Cells | 1 |
| Maximum Self Discharge Rate | 2% Per Year |
| Maximum Discharge Current | 0.002(Typ)A |
| Memory Effect | No |
| Special Features | Light Weight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.