The EVE Energy ESS41520 is a 3.6V lithium primary cylindrical battery with a capacity of 19Ah. It features a maximum self-discharge rate of 2% per year and a maximum discharge current of 0.004A. The battery operates within a temperature range of -40°C to 85°C and has a special feature of being light weight. It is a non-rechargeable battery with no memory effect.
Checking distributor stock and pricing after the page loads.
EVE Energy ESS41520 technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Cylindrical |
| Battery Type | Primary |
| Voltage | 3.6V |
| Capacity | 19Ah |
| Chemistry | Lithium |
| Number of Cells | 1 |
| Maximum Self Discharge Rate | 2% Per Year |
| Maximum Discharge Current | 0.004(Typ)A |
| Memory Effect | No |
| Special Features | Light Weight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.