Surface mount thick film chip resistor, 0402 case size, offering 1K Ohm resistance with a tight 1% tolerance. Features a 0.063W (1/16W) power rating and a temperature coefficient of ±200ppm/°C. Designed with pad termination for SMD mounting, this rectangular component measures 1mm in length, 0.5mm in depth, and 0.3mm in height. Maximum operating temperature is 155°C with a maximum voltage rating of 50V.
Sign in to ask questions about the Ever Ohms Technology CR0402F1KQ10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ever Ohms Technology CR0402F1KQ10 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.3 |
| Length Tolerance (mm) | ±0.1 |
| Depth Tolerance (mm) | ±0.05 |
| Height Tolerance (mm) | ±0.05 |
| Maximum Terminal Width (mm) | 0.55 |
| Number of Terminals | 2 |
| Resistance Value | 1KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Case Style | Epoxy |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ever Ohms Technology CR0402F1KQ10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.