Surface mount chip resistor featuring thick film technology. 100K Ohm resistance with a 5% tolerance. 0402 case size, rectangular package, and pad termination style. Maximum operating temperature of 155°C and a 50V voltage rating. 0.063W (1/16W) power rating and ±200ppm/°C temperature coefficient.
Ever Ohms Technology CR0402J100KQ10 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.3 |
| Length Tolerance (mm) | ±0.1 |
| Depth Tolerance (mm) | ±0.05 |
| Height Tolerance (mm) | ±0.05 |
| Maximum Terminal Width (mm) | 0.55 |
| Number of Terminals | 2 |
| Resistance Value | 100KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Case Style | Epoxy |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ever Ohms Technology CR0402J100KQ10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.