The CR0603F6K19P05 is a 6190 ohm fixed resistor from Ever Ohms Technology with a tolerance of 1% and 2 terminals. It has a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The resistor is packaged in a 1.6mm long, 0.8mm wide, and 0.4mm high component. It is part of the CR series of resistors.
Ever Ohms Technology CR0603F6K19P05 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.4 |
| Series | CR |
| Resistance | 6190 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ever Ohms Technology CR0603F6K19P05 to view detailed technical specifications.
No datasheet is available for this part.